-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Connector Adapter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30M7268
|
Newark | D-Sub 9Pin Female To Male Gender Changer |Harting 39509040031 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.3500 / $28.8200 | Buy Now |
DISTI #
1195-8176-ND
|
DigiKey | CONN DSUB ADAPTER DB9F DB9M Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1 In Stock |
|
$18.6625 / $35.6100 | Buy Now |
DISTI #
617-39509040031
|
Mouser Electronics | D-Sub Adapters & Gender Changers GENDER CHANGER D-SUB 9 FEM/MAL RoHS: Compliant | 56 |
|
$19.4400 / $27.0200 | Buy Now |
DISTI #
70733150
|
RS | D-Sub 9pin female to male gender changer | HARTING 39509040031 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 1 |
|
$20.5200 / $25.1800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks | 0 |
|
$19.3900 | Buy Now |
DISTI #
HRT39509040031
|
Heilind Electronics | D-SUB 9PIN FEMALE TO MALE GEND | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
39509040031
|
TTI | D-Sub Adapters & Gender Changers GENDER CHANGER D-SUB 9 FEM/MAL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$18.4600 / $20.7900 | Buy Now |
DISTI #
39509040031
|
TME | connector Gender Changer SUB-D9, f-m Min Qty: 1 | 0 |
|
$20.6000 / $25.2900 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
39509040031
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
39509040031
HARTING Technology Group
Rectangular Connector Adapter
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Type | RECTANGULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |