-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Connector Adapter,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30M7265
|
Newark | In Line Adapter, Rj45 Jack 8 Position-Rj45 Jack 8 Position, Connector Type:Adapter, In-Line, Connector Type A:Rj45, Connector Type B:Rj45, Product Range:Han-Port® Series, Convert From:8 Pos.rj45 Jack, Convert From Gender:Jack Rohs Compliant: Yes |Harting 39509040010 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.2000 / $20.3100 | Buy Now |
DISTI #
1195-5502-ND
|
DigiKey | INSERT RJ45 JACK COUPLER Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
42 In Stock |
|
$11.3507 / $22.0400 | Buy Now |
DISTI #
617-39509040010
|
Mouser Electronics | Modular Connectors / Ethernet Connectors Gender Changer RJ45, f-f RoHS: Compliant | 5 |
|
$11.3500 / $21.3200 | Buy Now |
DISTI #
70731568
|
RS | RJ45 Cat5e female to female gender changer | HARTING 39509040010 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$13.9700 / $23.2800 | RFQ |
|
Future Electronics | Gender Changer RJ45 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Container: Box | 0Box |
|
$13.9700 / $14.6600 | Buy Now |
DISTI #
HRT39509040010
|
Heilind Electronics | GENDER CHANGER RJ45, F-F | Americas - 0 in Stock |
|
$13.6563 / $18.4600 | Buy Now |
DISTI #
39509040010
|
TTI | Modular Connectors / Ethernet Connectors Gender Changer RJ45, f-f RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 5 In Stock |
|
$12.8200 / $20.9400 | Buy Now |
DISTI #
39509040010
|
TME | connector Gender Changer RJ45, f-f Min Qty: 1 | 0 |
|
$11.5200 / $17.4600 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
39509040010
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
39509040010
HARTING Technology Group
Rectangular Connector Adapter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Samacsys Manufacturer | HARTING | |
Body Breadth | 0.638 inch | |
Body Depth | 1.087 inch | |
Body Length | 0.732 inch | |
Body/Shell Style | SOCKET-SOCKET | |
Connector Type | RECTANGULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE-FEMALE | |
Contact Material | NOT SPECIFIED | |
Empty Shell | NO | |
Filter Feature | NO | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number of Contacts:Side 1 | 8 | |
Number of Contacts:Side 2 | 8 | |
Option | GENERAL PURPOSE | |
Straight Connection | YES |