-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51939-507LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 12P 24S Right Angle Header, Solder To Board | |
ISL8009AIRZ-T7A | Renesas Electronics Corporation | 1.5A Low Quiescent Current 1.6MHz High Efficiency Synchronous Buck Regulator | |
ISL8009AEVAL1Z | Renesas Electronics Corporation | High-Efficiency Synchronous Buck Regulator Evaluation Board |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67W0966
|
Newark | 3.50Mm Euro Plug Vert Me Fwe Grn 9Ckt |Molex 39507-8009 RoHS: Not Compliant Min Qty: 1296 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7400 | Buy Now |
DISTI #
0395078009
|
Avnet Americas | Conn Eurostyle Block F 9 POS 3.5mm Screw ST Cable Mount 8A - Bulk (Alt: 0395078009) RoHS: Compliant Min Qty: 1296 Package Multiple: 648 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2050 / $1.5023 | Buy Now |
DISTI #
538-39507-8009
|
Mouser Electronics | Pluggable Terminal Blocks 3.50MM EUROPLUG VERT ME FWE GRN 9CKT RoHS: Compliant | 0 |
|
$1.5100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.1300 / $2.3900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
39507-8009
Molex
Buy Now
|
Compare Parts:
39507-8009
Molex
|
Samacsys Manufacturer | Molex |