-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MLC1260-172MLC | Coilcraft Inc | General Purpose Inductor, 1.75uH, 20%, 1 Element, Iron-Core, SMD, 4541, CHIP, 4541, ROHS COMPLIANT | |
MLC1260-172 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
MLC1260-172MLB | Coilcraft Inc | General Purpose Inductor, 1.75uH, 20%, 1 Element, Iron-Core, SMD, 4541, CHIP, 4541, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67W0889
|
Newark | 3.5Mm Euro Header Ra Grn Me 17Ckt |Molex 39506-6017 RoHS: Not Compliant Min Qty: 1368 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0000 | Buy Now |
DISTI #
0395066017
|
Avnet Americas | Conn Shrouded Header HDR 17 POS 3.5mm Solder RA Thru-Hole - Bulk (Alt: 0395066017) RoHS: Compliant Min Qty: 1368 Package Multiple: 684 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.2030 / $3.7038 | Buy Now |
DISTI #
538-39506-6017
|
Mouser Electronics | Pluggable Terminal Blocks 3.5MM EURO HDR RA GRN ME 17CKT RoHS: Compliant | 0 |
|
$2.9100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.6000 / $3.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
39506-6017
Molex
Buy Now
|
Compare Parts:
39506-6017
Molex
|
Samacsys Manufacturer | Molex |