-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51939-505LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 24S 2P 4S 6ACP Right Angle Header, Solder To Board | |
DF36014FPWV | Renesas Electronics Corporation | Microcontrollers with a 32-bit H8/300H CPU core (Non Promotion), LQFP, / | |
DF36014FYWV | Renesas Electronics Corporation | Microcontrollers with a 32-bit H8/300H CPU core (Non Promotion) |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67W0851
|
Newark | 3.5Mm Euro Header Vert Grn Me 14Ckt Rohs Compliant: Yes |Molex 39505-6014 RoHS: Compliant Min Qty: 1152 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4100 | Buy Now |
DISTI #
538-39505-6014
|
Mouser Electronics | Pluggable Terminal Blocks 3.5MM EURO HDR VERT GRN ME 14CKT RoHS: Compliant | 236 |
|
$2.0900 / $3.7300 | Buy Now |
|
Onlinecomponents.com | Conn Shrouded Header (4 Sides) HDR 14 POS 3.5mm Solder ST Thru-Hole Eurostyle™ RoHS: Compliant | 0 |
|
$2.2800 / $2.5900 | Buy Now |
DISTI #
39505-6014
|
IBS Electronics | Conn Shrouded Header (4 Sides) HDR 14 POS 3.5mm Solder ST Top Entry Thru-Hole Eurostyle™, Min Qty: 25 Package Multiple: 1 | 0 |
|
$2.7600 | Buy Now |
DISTI #
10188713
|
TestEquity LLC | Molex 39505-6014 3.50mm Pitch Eurostyle Vertical PCB Header, with Threaded Retention Inserts, Green Housing, 14 Circuits | 0 |
|
$3.2900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
39505-6014
Molex
Buy Now
|
Compare Parts:
39505-6014
Molex
|
Samacsys Manufacturer | Molex |