-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADG5207BCPZ-RL7 | Analog Devices | Latchup Proof,±20V,±15V,+12V,+ | |
AD5207BRUZ10 | Analog Devices | DUAL 8-BIT POTENTIOMETER TAPE | |
AD5207BRUZ10-RL7 | Analog Devices | DUAL 8-BIT POTENTIOMETER TAPE |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59R2728
|
Newark | 3.5Mm Euro Plug Ra Grn Me 11A 7Ckt |Molex 39504-5207 RoHS: Not Compliant Min Qty: 1584 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.9100 / $2.1300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
39504-5207
Molex
Buy Now
|
Compare Parts:
39504-5207
Molex
|
Samacsys Manufacturer | Molex |