-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51939-504LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 6P 16S 3ACP Right Angle Header, Solder To Board | |
MOS6020-334MLC | Coilcraft Inc | General Purpose Inductor, 330uH, 20%, 1 Element, Ferrite-Core, SMD, 2724, ROHS COMPLIANT | |
MSS4020-333MXD | Coilcraft Inc | General Purpose Inductor, 33uH, 20%, 1 Element, SMD |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45P9087
|
Newark | 3.5Mm Euro Plug Ra Blk Me 11A 3Ckt |MOLEX 39504-0203 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1280 |
|
$0.8520 / $1.8700 | Buy Now |
DISTI #
538-39504-0203
|
Mouser Electronics | Pluggable Terminal Blocks 3.5MM EURO PLUG RA B G RA BLK ME 11A 3CKT RoHS: Compliant | 487 |
|
$0.5810 / $1.7500 | Buy Now |
|
Onlinecomponents.com | Conn Eurostyle Block F 3 POS 3.5mm Screw RA Cable Mount 8A/Contact Eurostyle™ RoHS: Compliant |
1280 Partner Stock |
|
$0.6120 / $0.7070 | Buy Now |
DISTI #
395040203-MOL
|
TME | Pluggable terminal block | 1280 |
|
Buy Now | |
|
Chip 1 Exchange | INSTOCK | 1664 |
|
RFQ | |
|
Master Electronics | Conn Eurostyle Block F 3 POS 3.5mm Screw RA Cable Mount 8A/Contact Eurostyle™ RoHS: Compliant |
1280 Partner Stock |
|
$0.6120 / $0.7070 | Buy Now |
DISTI #
10188700
|
TestEquity LLC | Molex 39504-0203 3.50mm Pitch Eurostyle Horizontal Plug, with Retention Screws and Reverse Imprinting, 3 Circuits | 1280 |
|
$0.8100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
39504-0203
Molex
Buy Now
|
Compare Parts:
39504-0203
Molex
|
Samacsys Manufacturer | Molex |