-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10162581-3134121LF | Amphenol Communications Solutions | Conan® Lite 1.00mm, Board to Board connector, Receptacle, 21 position | |
10162582-1134125LF | Amphenol Communications Solutions | Conan® Lite 1.00mm, Board to Board connector, Header, 25 position | |
10160595-1481002LF | Amphenol Communications Solutions | BergStak® Secure Connector, 4 row, 148position, right guide, header |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03N5760
|
Newark | Terminal Block, pcb Mount, recept,16 Contacts, pin |Molex 39501-1016 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 986 |
|
$3.0500 / $5.3200 | Buy Now |
DISTI #
538-39501-1016
|
Mouser Electronics | Pluggable Terminal Blocks EUR 3.5MM 16 CIRCUIT VERT PCB HEADER RoHS: Compliant | 2675 |
|
$2.4600 / $3.9200 | Buy Now |
|
Onlinecomponents.com | Conn Wire to Board HDR 16 POS 3.5mm Solder ST Thru-Hole Eurostyle™ RoHS: Compliant |
786 Partner Stock |
|
$2.1900 / $2.4700 | Buy Now |
DISTI #
395011016-MOL
|
TME | Pluggable terminal block | 786 |
|
Buy Now | |
|
Master Electronics | Conn Wire to Board HDR 16 POS 3.5mm Solder ST Thru-Hole Eurostyle™ RoHS: Compliant |
786 Partner Stock |
|
$2.1900 / $2.4700 | Buy Now |
DISTI #
10188675
|
TestEquity LLC | Molex 39501-1016 3.50mm Pitch Eurostyle Vertical PCB Header, 16 Circuits | 786 |
|
$2.6100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy