Part Details for 395 by Renata Batteries
Overview of 395 by Renata Batteries
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 395
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2984-395-ND
|
DigiKey | BATT SILVER OX 1.55V COIN 9.5MM Min Qty: 10 Lead time: 1 Weeks Container: Strip MARKETPLACE PRODUCT |
5000 In Stock |
|
$0.5000 / $0.7600 | Buy Now |
Part Details for 395
395 CAD Models
395 Part Data Attributes:
|
395
Renata Batteries
Buy Now
Datasheet
|
Compare Parts:
395
Renata Batteries
Primary Battery, Zinc/monovalent Silver Oxide, 1.55V, 0.055Ah,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENATA SA | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.J.1 | |
HTS Code | 8506.80.00.00 | |
Battery Chemistry | ZINC/MONOVALENT SILVER OXIDE | |
Battery Size | 927 | |
Battery Type | PRIMARY | |
Capacity | 0.055 Ah | |
Diameter | 9.5 mm | |
Height | 2.7 mm | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Terminal Type | BUTTON(-), FLAT(+) | |
Voltage | 1.55 V | |
Weight | 0.76 g |