Part Details for 395-6050-A30 by Caplugs
Overview of 395-6050-A30 by Caplugs
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
iW3605-05C | Renesas Electronics Corporation | 25W, Single-Stage, Bleederless Off-Line Controller for High Power Factor Dimmable SSL Applications | |
2SJ605(0)-ZJ-E2-AZ | Renesas Electronics Corporation | Pch Single Power Mosfet -60V -65A 20Mohm Mp-25Zj/To-263 | |
80RWM6050BALG | Renesas Electronics Corporation | RapidWave Baseband Modem |
Price & Stock for 395-6050-A30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
376-395-6050-A30
|
Mouser Electronics | Conduit Fittings & Accessories WASH BASINPP GOLD RoHS: Compliant | 0 |
|
$1.8900 / $3.1900 | Order Now |