-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AJ5599
|
Newark | Card Edge Conn, Dual Side, 10Pos, Th, Card Edge Connector Type:Dual Side, Card Thickness:1.57Mm, No. Of Contacts:10 Contacts, Connector Mounting:Through Hole Mount, Connector Body Orientation:Straight, Contact Termination Type:Solderrohs Compliant: Yes |Edac 395-010-525-201 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 18 |
|
$4.0000 | Buy Now |
DISTI #
151-395-010-525-201-ND
|
DigiKey | CONN EDGE DUAL FMALE 10POS 0.100 Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
52 In Stock |
|
$1.3635 / $2.5200 | Buy Now |
DISTI #
587-395-010-525-201
|
Mouser Electronics | Standard Card Edge Connectors .100" (2.54mm) Pitch Card Edge Connector RoHS: Compliant | 27 |
|
$1.3100 / $2.5100 | Buy Now |
|
Onlinecomponents.com | .100" (2.54mm) Pitch | Card Edge Connector - 10 Contacts - 0.100” (2.54mm) Pitch - Dual Row - 0.062” (1.57mm) Thick PCB - Board Mount RoHS: Compliant | 0 |
|
$1.3800 / $5.7800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
395-010-525-201
EDAC Inc
Buy Now
Datasheet
|
Compare Parts:
395-010-525-201
EDAC Inc
Card Edge Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EDAC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | EDAC | |
Body Breadth | 0.37 inch | |
Body Depth | 0.6 inch | |
Body Length | 0.76 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 1697VAC V | |
Filter Feature | NO | |
Insertion Force-Max | 4.45 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE/POLYESTER | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.08 mm | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.15 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.28 N |
This table gives cross-reference parts and alternative options found for 395-010-525-201. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 395-010-525-201, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
346-010-520-808 | Card Edge Connector | EDAC Inc | 395-010-525-201 vs 346-010-520-808 |
346-010-526-212 | Card Edge Connector | EDAC Inc | 395-010-525-201 vs 346-010-526-212 |
346-010-526-258 | Card Edge Connector | EDAC Inc | 395-010-525-201 vs 346-010-526-258 |
346-010-520-258 | Card Edge Connector | EDAC Inc | 395-010-525-201 vs 346-010-520-258 |
346-010-526-204 | Card Edge Connector | EDAC Inc | 395-010-525-201 vs 346-010-526-204 |
346-010-520-804 | Card Edge Connector | EDAC Inc | 395-010-525-201 vs 346-010-520-804 |
346-010-520-812 | Card Edge Connector | EDAC Inc | 395-010-525-201 vs 346-010-520-812 |
346-010-520-207 | Card Edge Connector | EDAC Inc | 395-010-525-201 vs 346-010-520-207 |
346-010-520-208 | Card Edge Connector | EDAC Inc | 395-010-525-201 vs 346-010-520-208 |
346-010-558-258 | Card Edge Connector | EDAC Inc | 395-010-525-201 vs 346-010-558-258 |