395-010-521-201
EDAC Inc
Description: Card Edge Connector

Overview of 395-010-521-201 by EDAC Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for 395-010-521-201 by EDAC Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 85H9354
Newark Card Edge Conn, Dual Side, 10Pos, Th, Card Edge Connector Type:Dual Side, Card Thickness:1.57Mm, No. Of Contacts:10 Contacts, Connector Mounting:Through Hole Mount, Connector Body Orientation:Straight, Contact Termination Type:Solderrohs Compliant: Yes |Edac 395-010-521-201 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 13
  • 1 $1.3200
  • 5 $1.3200
  • 10 $1.3200
  • 25 $1.3200
  • 50 $1.3200
  • 100 $1.3200
  • 250 $1.3200
  • 500 $1.3200
$1.3200 Buy Now
DISTI # 151-1421-ND
DigiKey CONN EDGE DUAL FMALE 10POS 0.100 Min Qty: 1 Lead time: 18 Weeks Container: Bulk 500
In Stock
  • 1 $9.4700
  • 10 $7.2610
  • 25 $6.5572
  • 50 $6.0804
  • 100 $5.6478
  • 250 $5.1373
  • 500 $4.7932
  • 1,000 $4.4817
$4.4817 / $9.4700 Buy Now
DISTI # 587-395-010-521-201
Mouser Electronics Standard Card Edge Connectors 10P DL .100X.200 BLK RoHS: Compliant 78
  • 1 $8.2400
  • 10 $7.4600
  • 25 $6.8300
  • 100 $6.5200
  • 250 $5.8300
  • 500 $5.4900
  • 1,000 $4.8000
$4.8000 / $8.2400 Buy Now
Future Electronics Card Edge Connector with 10 position 2.54 mm pitch RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 10 Weeks Container: Box 0
Box
  • 25 $5.8600
  • 75 $5.8100
  • 100 $5.8000
  • 250 $5.7600
  • 375 $5.7200
$5.7200 / $5.8600 Buy Now
Onlinecomponents.com .100" (2.54mm) Pitch | Card Edge Connector - 10 Contacts - 0.100” (2.54mm) Pitch - Dual Row - 0.062” (1.57mm) Thick PCB - Board Mount RoHS: Compliant 56 In Stock
  • 25 $5.7800
  • 50 $5.2400
  • 100 $2.7500
  • 250 $1.7900
  • 500 $1.6300
  • 1,000 $1.4400
  • 2,500 $1.4000
  • 5,000 $1.3800
$1.3800 / $5.7800 Buy Now
DISTI # 83644984
Verical Conn Card Edge SKT 10 POS 2.54mm Solder ST Thru-Hole RoHS: Compliant Min Qty: 25 Package Multiple: 25 Date Code: 2430 Americas - 50
  • 25 $7.5140
  • 50 $6.8120
  • 100 $3.5750
  • 250 $2.3270
  • 500 $2.1190
$2.1190 / $7.5140 Buy Now
Master Electronics .100" (2.54mm) Pitch | Card Edge Connector - 10 Contacts - 0.100” (2.54mm) Pitch - Dual Row - 0.062” (1.57mm) Thick PCB - Board Mount RoHS: Compliant 56 In Stock
  • 25 $5.7800
  • 50 $5.2400
  • 100 $2.7500
  • 250 $1.7900
  • 500 $1.6300
  • 1,000 $1.4400
  • 2,500 $1.4000
  • 5,000 $1.3800
$1.3800 / $5.7800 Buy Now

CAD Models for 395-010-521-201 by EDAC Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 395-010-521-201 by EDAC Inc

395-010-521-201
EDAC Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
EDAC INC
Reach Compliance Code
compliant
Samacsys Manufacturer
EDAC
Body Breadth
0.37 inch
Body Depth
0.6 inch
Body Length
0.76 inch
Connector Type
CARD EDGE CONNECTOR
Contact Finish Mating
GOLD OVER NICKEL
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
FEMALE
Contact Material
COPPER ALLOY
Contact Pattern
RECTANGULAR
Contact Resistance
10 mΩ
Contact Style
BELLOWED TYPE
Dielectric Withstanding Voltage
1697VAC V
Filter Feature
NO
Insertion Force-Max
4.45 N
Insulation Resistance
5000000000 Ω
Insulator Color
BLACK
Insulator Material
POLYETHYLENE/POLYESTER
JESD-609 Code
e3
Mating Contact Pitch
0.1 inch
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
Rated Current (Signal)
3 A
Reference Standard
UL
Terminal Length
0.15 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
10
UL Flammability Code
94V-0
Withdrawl Force-Min
0.28 N
Want to compare parts?
  1. 395-010-521-201
    EDAC Inc
    Card Edge Connector
    VS

Alternate Parts for 395-010-521-201

This table gives cross-reference parts and alternative options found for 395-010-521-201. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 395-010-521-201, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
346-010-520-808 Card Edge Connector EDAC Inc 395-010-521-201 vs 346-010-520-808
346-010-526-212 Card Edge Connector EDAC Inc 395-010-521-201 vs 346-010-526-212
346-010-526-258 Card Edge Connector EDAC Inc 395-010-521-201 vs 346-010-526-258
346-010-520-258 Card Edge Connector EDAC Inc 395-010-521-201 vs 346-010-520-258
346-010-526-204 Card Edge Connector EDAC Inc 395-010-521-201 vs 346-010-526-204
346-010-520-804 Card Edge Connector EDAC Inc 395-010-521-201 vs 346-010-520-804
346-010-520-812 Card Edge Connector EDAC Inc 395-010-521-201 vs 346-010-520-812
346-010-520-207 Card Edge Connector EDAC Inc 395-010-521-201 vs 346-010-520-207
346-010-520-208 Card Edge Connector EDAC Inc 395-010-521-201 vs 346-010-520-208
346-010-558-258 Card Edge Connector EDAC Inc 395-010-521-201 vs 346-010-558-258

Related Parts for 395-010-521-201

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 395-010-521-201 by EDAC Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 395-010-521-201 by EDAC Inc

  • Please alert me when 395-010-521-201 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 395-010-521-201 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 395-010-521-201 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 395-010-521-201 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 395-010-521-201.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 395-010-521-201 by EDAC Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: