Part Details for 394MKP275KA by Cornell Dubilier Electronics Inc
Overview of 394MKP275KA by Cornell Dubilier Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Price & Stock for 394MKP275KA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
394MKP275KA-ND
|
DigiKey | CAP FILM 0.39UF 10% 310VAC RAD Min Qty: 10000 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2232 | Buy Now |
DISTI #
598-394MKP275KA
|
Mouser Electronics | Safety Capacitors 0.39uF 10% tol. FILM RoHS: Compliant | 0 |
|
$0.2070 / $0.2120 | Order Now |
Part Details for 394MKP275KA
394MKP275KA CAD Models
394MKP275KA Part Data Attributes
|
394MKP275KA
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
394MKP275KA
Cornell Dubilier Electronics Inc
Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.39uF, Through Hole Mount, RADIAL LEADED, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 0.39 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 15 mm | |
Length | 15 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 310 V | |
Reference Standard | CQC; CSA; ENEC; VDE; UL | |
Surface Mount | NO | |
Terminal Pitch | 12.5 mm | |
Terminal Shape | WIRE | |
Width | 9 mm |