-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Strip Terminal Block
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMABNC0-010 | Amphenol Cables on Demand | Amphenol CO-058SMABNC0-010 SMA Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 10ft | |
CO-142BNCX200-100 | Amphenol Cables on Demand | Amphenol CO-142BNCX200-100 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 100ft | |
CS-DSDHD44MF0-010 | Amphenol Cables on Demand | Amphenol CS-DSDHD44MF0-010 44-Pin (HD44) Deluxe HD D-Sub Cable - Copper Shielded - Male / Female 10ft |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45P9063
|
Newark | 4.00Mm Pcb Header Assy 10 Ckt/Molex |MOLEX 39485-0010 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0500 / $2.0800 | Buy Now |
|
Onlinecomponents.com | Conn Wire to Board HDR 10 POS 4mm Solder ST Thru-Hole Eurostyle™ RoHS: Compliant |
121 Partner Stock |
|
$0.9300 / $1.5750 | Buy Now |
DISTI #
394850010-MOL
|
TME | 39485-0010 Min Qty: 34 | 121 |
|
$1.2400 / $1.2409 | Buy Now |
DISTI #
C1S516500280616
|
Chip1Stop | Terminal Blocks RoHS: Compliant | 121 |
|
$1.1800 / $1.1900 | Buy Now |
|
Master Electronics | Conn Wire to Board HDR 10 POS 4mm Solder ST Thru-Hole Eurostyle™ RoHS: Compliant |
121 Partner Stock |
|
$0.9300 / $1.5750 | Buy Now |
DISTI #
10188649
|
TestEquity LLC | Molex 39485-0010 4.00mm Pitch Positive Locking Terminal Block PCB Header, Tin Plating, 10 Circuits | 121 |
|
$1.1300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
39485-0010
Molex
Buy Now
Datasheet
|
Compare Parts:
39485-0010
Molex
Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |