Part Details for 394733-000 by TE Connectivity
Overview of 394733-000 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 394733-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-394733-000-ND
|
DigiKey | Wire And Cable, 20AWG, 600V, Fle Min Qty: 25 Container: Tray MARKETPLACE PRODUCT |
1768 In Stock |
|
$2.8400 / $3.0100 | Buy Now |
DISTI #
RYC55PC2131-20-2/4/6-9
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55PC2131-20-2/4/6-9 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 55PC2131-20-2/4/6-9 RoHS: Compliant |
1768 Partner Stock |
|
$2.6700 / $3.0500 | Buy Now |
DISTI #
RYC55PC2131-20-2/4/6-9
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55PC2131-20-2/4/6-9 | 0 |
|
Buy Now | |
DISTI #
000000000003786540
|
Sager | Multi-Conductor Cables 55PC2131-20-2/4/6-9 Min Qty: 2000 | 0 |
|
$2.1000 / $2.6900 | Buy Now |
|
Master Electronics | 55PC2131-20-2/4/6-9 RoHS: Compliant |
1768 Partner Stock |
|
$2.6700 / $3.0500 | Buy Now |
Part Details for 394733-000
394733-000 CAD Models
394733-000 Part Data Attributes
|
394733-000
TE Connectivity
Buy Now
|
Compare Parts:
394733-000
TE Connectivity
Wire And Cable, 20AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |