Part Details for 39445 by Protektive Pak
Overview of 39445 by Protektive Pak
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 39445
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AM1649
|
Newark | Storage Container, 18.63 X 15 X 8", Esd Storage Type:Storage Container, External Height - Imperial:-, External Height - Metric:-, External Width - Imperial:-, External Width - Metric:-, External Depth - Imperial:- Rohs Compliant: Na |Protektive Pak 39445 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$89.3400 | Buy Now |
DISTI #
2293-39445-ND
|
DigiKey | STORAGE CONTAINER, ENDURA-TEK, 1 Min Qty: 1 Lead time: 1 Weeks Container: Bulk |
5 In Stock |
|
$96.3436 / $111.5800 | Buy Now |
DISTI #
809-39445
|
Mouser Electronics | Desco STORAGE CONTAINER, ENDURA-TEK, 18-5/8 x 15 x 8 IN RoHS: Compliant | 0 |
|
$97.1100 / $109.2300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$89.3400 | Buy Now |
DISTI #
10307544
|
Techni-Tool, Inc. | Protektive Pak 39445 Storage Container, 18-5/8 x 15 x 8", ESD Safe, 3944 Series | 0 |
|
$89.3400 | Buy Now |
DISTI #
10307544
|
TestEquity LLC | Protektive Pak 39445 Storage Container, 18-5/8 x 15 x 8", ESD Safe, 3944 Series | 0 |
|
$89.3400 | Buy Now |