-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Modular Terminal Block, 85A, 21.2mm2, 1 Row(s), 1 Deck(s),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058BNCX200-003 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-003 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 3ft | |
CS-VHDCIMX200-003 | Amphenol Cables on Demand | Amphenol CS-VHDCIMX200-003 VHDCI SCSI (SCSI-5) LVD/SE Cable - .8mm 68-pin VHDCI SCSI Male to Male 3m | |
CO-174SMAX200-003 | Amphenol Cables on Demand | Amphenol CO-174SMAX200-003 SMA Male to SMA Male (RG174) 50 Ohm Coaxial Cable Assembly 3ft |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03N5697
|
Newark | Pluggable Terminal Blocks Sr Bts 12Mm Hdr 85A Hdr |Molex 39426-0003 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 140 |
|
$13.2800 / $16.7300 | Buy Now |
|
Onlinecomponents.com | Pluggable Terminal Blocks SR BTS 12MM HDR 85A 600V 3 ASY E RoHS: Compliant |
140 Partner Stock |
|
$7.7500 / $10.5900 | Buy Now |
DISTI #
69148394
|
Verical | Conn Wire to Board HDR 3 POS 12mm Solder RA Side Entry Thru-Hole EuroMax Min Qty: 6 Package Multiple: 1 | Americas - 140 |
|
$10.3200 / $10.7200 | Buy Now |
DISTI #
394260003-MOL
|
TME | 39426-0003 | 140 |
|
Buy Now | |
|
Master Electronics | Pluggable Terminal Blocks SR BTS 12MM HDR 85A 600V 3 ASY E RoHS: Compliant |
140 Partner Stock |
|
$7.7500 / $10.5900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
39426-0003
Molex
Buy Now
Datasheet
|
Compare Parts:
39426-0003
Molex
Modular Terminal Block, 85A, 21.2mm2, 1 Row(s), 1 Deck(s),
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Additional Feature | PBT | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 85 A | |
Rated Voltage | 600 V | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 21.2 mm2 | |
Wire Gauge | 3 AWG |