Part Details for 394250006 by Molex
Overview of 394250006 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 394250006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-394250006-ND
|
DigiKey | SR BTS 12MM HDR 85A 600V 6 ASY Min Qty: 10 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
1617 In Stock |
|
$9.8200 / $11.6400 | Buy Now |
DISTI #
394250006
|
Avnet Abacus | Conn Wire to Board HDR 6 POS 12mm Solder RA Thru-Hole (Alt: 394250006) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 394250006
394250006 CAD Models
394250006 Part Data Attributes
|
394250006
Molex
Buy Now
|
Compare Parts:
394250006
Molex
|
Samacsys Manufacturer | Molex |