Part Details for 3941NPO184J1F3 by Presidio Components Inc
Overview of 3941NPO184J1F3 by Presidio Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 3941NPO184J1F3
3941NPO184J1F3 CAD Models
3941NPO184J1F3 Part Data Attributes
|
3941NPO184J1F3
Presidio Components Inc
Buy Now
Datasheet
|
Compare Parts:
3941NPO184J1F3
Presidio Components Inc
Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.18uF, Surface Mount, 3941, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRESIDIO COMPONENTS INC | |
Package Description | , 3941 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.18 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 3941 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | SILVER PALLADIUM | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 3941NPO184J1F3
This table gives cross-reference parts and alternative options found for 3941NPO184J1F3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3941NPO184J1F3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3941NPO184J1P5 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.18uF, Surface Mount, 3941, CHIP | Presidio Components Inc | 3941NPO184J1F3 vs 3941NPO184J1P5 |
3941NPO184J1NG2 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.18uF, Surface Mount, 3941, CHIP | Presidio Components Inc | 3941NPO184J1F3 vs 3941NPO184J1NG2 |
3941NPO184J1P6 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.18uF, Surface Mount, 3941, CHIP | Presidio Components Inc | 3941NPO184J1F3 vs 3941NPO184J1P6 |
3941NPO184J1NT93 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.18uF, Surface Mount, 3941, CHIP | Presidio Components Inc | 3941NPO184J1F3 vs 3941NPO184J1NT93 |
3941NPO184J1NT65 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.18uF, Surface Mount, 3941, CHIP | Presidio Components Inc | 3941NPO184J1F3 vs 3941NPO184J1NT65 |
3941NPO184J1P3 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.18uF, Surface Mount, 3941, CHIP | Presidio Components Inc | 3941NPO184J1F3 vs 3941NPO184J1P3 |
3941NPO184J1NT62 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.18uF, Surface Mount, 3941, CHIP | Presidio Components Inc | 3941NPO184J1F3 vs 3941NPO184J1NT62 |
3941NPO184J1F4 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.18uF, Surface Mount, 3941, CHIP | Presidio Components Inc | 3941NPO184J1F3 vs 3941NPO184J1F4 |
3941NPO184J1NT66 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.18uF, Surface Mount, 3941, CHIP | Presidio Components Inc | 3941NPO184J1F3 vs 3941NPO184J1NT66 |
3941NPO184J1NT9B | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.18uF, Surface Mount, 3941, CHIP | Presidio Components Inc | 3941NPO184J1F3 vs 3941NPO184J1NT9B |