Part Details for 394133 BK002 by Alpha Wire
Overview of 394133 BK002 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 394133 BK002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28Y5618
|
Newark | Hu Wire Silicone/500 Ft |Alpha Wire 394133 BK002 Min Qty: 2 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$2,964.2200 | Buy Now |
DISTI #
216-394133BK002-ND
|
DigiKey | HOOK-UP STRND 4AWG 600V BLACK Min Qty: 1000 Lead time: 5 Weeks Container: Spool | Temporarily Out of Stock |
|
$5.3918 | Buy Now |
DISTI #
602-394133BK002
|
Mouser Electronics | Hook-up Wire HU WIRE SILICONE | 0 |
|
$3,166.4800 | Order Now |
DISTI #
73559341
|
RS | Hook-Up Wire,4AWG, 133/25,Silicone rubber insulated, Black, 600V, ULAWM 3214 | Alpha Wire 394133 BK002 RoHS: Compliant Min Qty: 2 Package Multiple: 500 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$3,819.1800 | RFQ |