Part Details for 3938 by Inspired LED
Overview of 3938 by Inspired LED
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD70F3938BGJA-GAE-G | Renesas Electronics Corporation | 32-bit Microcontrollers, , / | |
UPD70F3938GJA-GAE-G | Renesas Electronics Corporation | 32-bit Microcontrollers, , / | |
UPD70F3938AGJA-GAE-G | Renesas Electronics Corporation | 32-bit Microcontrollers |
Price & Stock for 3938
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1647-3938-ND
|
DigiKey | 24V DC, 96W DIMMABLE TRANSFORMER Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$115.9504 / $124.3500 | Buy Now |
DISTI #
901-3938
|
Mouser Electronics | Anti-Static Control Products 24V DC, 96W Dimmable Transformer MLV (Magnitude M96L24DC-AR) | 0 |
|
$94.0800 | Order Now |