There are no models available for this part yet.
Overview of 39374-0908 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 cross )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for 39374-0908 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
58J8847
|
Newark | Terminal Block, cable Mount, plug,8 Contacts, skt, guide Slot |Molex 39374-0908 Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9100 / $3.5200 | Buy Now | |
DISTI #
538-39374-0908
|
Mouser Electronics | Pluggable Terminal Blocks SR BTS 7.5MM 8 ASY S 5MM 8 ASY ST PLUG FE RoHS: Compliant | 0 |
|
$2.8100 / $3.5200 | Order Now | |
Onlinecomponents.com | 0 |
|
$3.2000 / $4.5300 | Buy Now | |||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.1400 / $4.4400 | Buy Now |
CAD Models for 39374-0908 by Molex
Part Data Attributes for 39374-0908 by Molex
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Additional Feature
|
POLYAMIDE66, UL 94V-0
|
Fastening Method
|
SCREW
|
Mounting Type
|
CABLE
|
Number of Decks
|
1
|
Number of Rows
|
1
|
Number of Ways
|
8
|
Rated Current
|
15 A
|
Rated Voltage
|
400 V
|
Safety Approval
|
UL
|
Terminal and Terminal Block Type
|
BARRIER STRIP TERMINAL BLOCK
|
Wire Gauge
|
12 AWG
|
Alternate Parts for 39374-0908
This table gives cross-reference parts and alternative options found for 39374-0908. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 39374-0908, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
39372-0008 | Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Molex | 39374-0908 vs 39372-0008 |