39372-0004
Molex
Description: Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)

Overview of 39372-0004 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
CO-316SMAX200-004 Amphenol Cables on Demand Amphenol CO-316SMAX200-004 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 4ft
SF-NDYYYF0004-001.5M Amphenol Cables on Demand Amphenol SF-NDYYYF0004-001.5M 1.5m (4.9') 400GbE QSFP-DD Cable - Amphenol 400-Gigabit Ethernet Passive Copper QSFP Double Density Cable (Dual Entry 30 AWG) - QSFP-DD to QSFP-DD
CO-059BNCX200-004 Amphenol Cables on Demand Amphenol CO-059BNCX200-004 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 4ft

Price & Stock for 39372-0004 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 58J8810
Newark Terminal Block, pcb Mount, recept,4 Contacts, pin, guide Slot |Molex 39372-0004 RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 250 $0.8670
  • 500 $0.7920
  • 1,000 $0.7040
$0.7040 / $0.8670 Buy Now
DISTI # 538-39372-0004
Mouser Electronics Pluggable Terminal Blocks SR HDR 7.5MM 4 ASY S R HDR 7.5MM 4 ASY ST RoHS: Compliant 394
  • 1 $1.6900
  • 10 $1.0100
  • 200 $0.8430
  • 600 $0.7890
  • 1,000 $0.6990
  • 2,600 $0.6750
  • 5,000 $0.5770
  • 10,000 $0.5660
$0.5660 / $1.6900 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 400 $0.7400
  • 800 $0.7000
  • 1,600 $0.6700
$0.6700 / $0.7400 Buy Now

CAD Models for 39372-0004 by Molex
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 39372-0004 by Molex

39372-0004
Molex
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.90.40.00
Samacsys Manufacturer
Molex
Additional Feature
POLYAMIDE66, UL 94V-0
Fastening Method
SCREW
Mounting Type
CABLE
Number of Decks
1
Number of Rows
1
Number of Ways
4
Rated Current
15 A
Rated Voltage
400 V
Safety Approval
UL
Terminal and Terminal Block Type
BARRIER STRIP TERMINAL BLOCK
Wire Gauge
12 AWG
Want to compare parts?
  1. 39372-0004
    Molex
    Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)
    VS

Related Parts for 39372-0004

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 39372-0004 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 39372-0004 by Molex

  • Please alert me when 39372-0004 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 39372-0004 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 39372-0004 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 39372-0004 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 39372-0004.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 39372-0004 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: