Part Details for 393570004 by Molex
Overview of 393570004 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 393570004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0393570004
|
Avnet Americas | Conn Eurostyle Block 4 POS 3.5mm Solder ST Thru-Hole 17.5A/Contact - Bulk (Alt: 0393570004) RoHS: Compliant Min Qty: 1050 Package Multiple: 350 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7432 / $0.8594 | Buy Now |
DISTI #
58H9411
|
Avnet Americas | Conn Eurostyle Block 4 POS 3.5mm Solder ST Thru-Hole 17.5A/Contact - Bulk (Alt: 58H9411) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 3 Days Container: Bulk | 275 Partner Stock |
|
$1.0300 / $2.0200 | Buy Now |
DISTI #
393570004
|
Avnet Abacus | Conn Eurostyle Block 4 POS 3.5mm Solder ST Thru-Hole 17.5A/Contact (Alt: 393570004) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Lead time: 12 Weeks, 0 Days | Abacus - 1050 |
|
Buy Now | |
|
New Advantage Corporation | Conn Eurostyle Block 4 POS 3.5mm Solder ST Thru-Hole 17.5A/Contact, Euro TB fix pin 3.5m RoHS: Compliant Min Qty: 1 Package Multiple: 350 | 700 |
|
$1.3800 / $1.4900 | Buy Now |