Part Details for 393-8511-008 by ITT Interconnect Solutions
Overview of 393-8511-008 by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PS9851-1-V-AX | Renesas Electronics Corporation | High Noise Reduction, 15 Mbps CMOS Output Type 8-PIN SSOP (SO-8) High-speed Photocoupler, , / | |
NX8511UD-AZ | Renesas Electronics Corporation | Laser Diode, , / | |
PS9851-1-F3-AX | Renesas Electronics Corporation | High Noise Reduction, 15 Mbps CMOS Output Type 8-PIN SSOP (SO-8) High-speed Photocoupler |
Price & Stock for 393-8511-008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ITT393-8511-008
|
Heilind Electronics | 3938511008 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
ITT393-8511-008
|
Interstate Connecting Components | 3938511008 | 0 |
|
Buy Now |