There are no models available for this part yet.
Overview of 392JA100 by Honeywell Sensing and Control
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 392JA100 by Honeywell Sensing and Control
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
46AJ2020
|
Newark | Speed & Position-Indl Potentiometers/Honeywell |Honeywell 392JA100 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.2100 / $24.9600 | Buy Now | |
Onlinecomponents.com | Res POT 100 Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.18mm (12.7 X 34.53mm) Pin Panel Mount/Through Hole RoHS: Compliant |
120 In Stock |
|
$14.8600 / $27.0800 | Buy Now | ||
DISTI #
392JA100-HON
|
TME | 392JA100 Min Qty: 2 | 30 |
|
$19.8148 / $22.4345 | Buy Now | |
DISTI #
C1S315200105788
|
Chip1Stop | Res POT 100 Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.18mm (12.7 X 34.53mm) Pin Panel Mount/Through Hole RoHS: Compliant | 30 |
|
$19.6000 / $20.1000 | Buy Now | |
Master Electronics | Res POT 100 Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.18mm (12.7 X 34.53mm) Pin Panel Mount/Through Hole RoHS: Compliant |
120 In Stock |
|
$14.8600 / $27.0800 | Buy Now |
CAD Models for 392JA100 by Honeywell Sensing and Control
Part Data Attributes for 392JA100 by Honeywell Sensing and Control
392JA100
Honeywell Sensing and Control
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
End Of Life
|
Ihs Manufacturer
|
HONEYWELL SENSING AND CONTROL
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Honeywell
|
Actuator Orientation
|
VERTICAL
|
Actuator Type
|
SHAFT
|
Ganging Number
|
1
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
3
|
Number of Turns
|
1
|
Operating Temperature-Max
|
120 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CIRCULAR PACKAGE
|
Rated Power Dissipation (P)
|
0.5 W
|
Resistance
|
100 Ω
|
Resistance Law
|
LINEAR
|
Resistor Type
|
POTENTIOMETER
|
Surface Mount
|
NO
|
Technology
|
CONDUCTIVE PLASTIC
|
Terminal Shape
|
WIRE
|
Tolerance
|
10%
|
Want to compare parts?
-
392JA100Honeywell Sensing and ControlPotentiometer, Conductive Plastic, 0.5W, 100ohm, 10% +/-Tol, 1 Turn(s)VS
-