There are no models available for this part yet.
Overview of 392C2100K by Honeywell Sensing and Control
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 392C2100K by Honeywell Sensing and Control
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Res Conductive Plastic POT 100K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 3.18mm (13.08 X 32.54mm) Pin Panel Mount RoHS: Compliant |
124 In Stock |
|
$16.8400 / $25.5200 | Buy Now | ||
DISTI #
51674602
|
Verical | Res Conductive Plastic POT 100K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 3.18mm (13.08 X 32.54mm) Pin Panel Mount RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1521 | Americas - 56 |
|
$24.7390 / $33.1760 | Buy Now | |
DISTI #
60603795
|
Verical | Res Conductive Plastic POT 100K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 3.18mm (13.08 X 32.54mm) Pin Panel Mount RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 | Americas - 46 |
|
$18.4700 / $19.1700 | Buy Now | |
DISTI #
65682936
|
Verical | Res Conductive Plastic POT 100K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 3.18mm (13.08 X 32.54mm) Pin Panel Mount RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 | Americas - 20 |
|
$18.4700 / $19.1700 | Buy Now | |
DISTI #
392C2100K-HON
|
TME | 392C2100K Min Qty: 2 | 66 |
|
$21.0115 / $24.2320 | Buy Now | |
DISTI #
C1S315200105645
|
Chip1Stop | Res Conductive Plastic POT 100K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 3.18mm (13.08 X 32.54mm) Pin Panel Mount RoHS: Not Compliant | 66 |
|
$21.3000 / $23.6000 | Buy Now | |
Master Electronics | Res Conductive Plastic POT 100K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 3.18mm (13.08 X 32.54mm) Pin Panel Mount RoHS: Compliant |
124 In Stock |
|
$16.8400 / $25.5200 | Buy Now |
CAD Models for 392C2100K by Honeywell Sensing and Control
Part Data Attributes for 392C2100K by Honeywell Sensing and Control
|
|
---|---|
Part Life Cycle Code
|
Active
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
Honeywell
|