There are no models available for this part yet.
Overview of 392552M7401 by Honeywell Sensing and Control
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 392552M7401 by Honeywell Sensing and Control
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | RoHS: Compliant |
86 In Stock |
|
$0 | Buy Now | ||
DISTI #
392552M7401-HON
|
TME | 392552M7401 Min Qty: 4 | 30 |
|
$10.7650 / $10.7662 | Buy Now | |
DISTI #
C1S315200361560
|
Chip1Stop | Res Conductive Plastic POT 100K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 3.18mm (13.08 X 24.99mm) J-Hook Panel Mount | 30 |
|
$9.6100 / $9.6300 | Buy Now |
CAD Models for 392552M7401 by Honeywell Sensing and Control
Part Data Attributes for 392552M7401 by Honeywell Sensing and Control
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Reach Compliance Code
|
unknown
|