There are no models available for this part yet.
Overview of 392207-BK001 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-QSFPLOOPBK-001 | Amphenol Cables on Demand | Amphenol SF-QSFPLOOPBK-001 QSFP+ 40G Loopback Adapter Module for QSFP/QSFP+ Port Testing - 0dB Attenuation & 1.5W Power Consumption [Copper+Optical Ready] |
Price & Stock for 392207-BK001 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Black - 304.8m (1000ft)/Spool RoHS: Compliant | 1 Factory Stock |
|
$1,619.4500 / $1,708.1900 | Buy Now | ||
Master Electronics | Black - 304.8m (1000ft)/Spool RoHS: Compliant | 1 Factory Stock |
|
$1,619.4500 / $1,708.1900 | Buy Now |