-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Time Lag Blow, 2.5A, 250VAC, 25A (IR), Through Hole, TE5, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AK3281
|
Newark | Pcb Fuse, Time Delay, 2.5A, 250Vac Rohs Compliant: Yes |Littelfuse 39212500000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1390 |
|
$0.5450 / $0.6860 | Buy Now |
DISTI #
67K2150
|
Newark | Fuse, Pcb, 2.5A, 250V, Time Delay, Fuse Current:2.5A, Voltage Rating Vac:250V, Product Range:Te5 392 Series, Voltage Rating Vdc:-, Blow Characteristic:Time Delay, Fuse Case Style:Radial Leaded, Breaking Capacity Current Ac:25A Rohs Compliant: Yes |Littelfuse 39212500000 Min Qty: 1400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
F5503CT-ND
|
DigiKey | FUSE BOARD MNT 2.5A 250VAC RAD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
18747 In Stock |
|
$0.1421 / $0.3700 | Buy Now |
DISTI #
576-3921250000
|
Mouser Electronics | Fuses with Leads - Through Hole 250V IEC TL LL 2.5A TE5 RoHS: Compliant | 0 |
|
$0.4040 / $0.4100 | Order Now |
DISTI #
V36:1790_06421197
|
Arrow Electronics | Fuse Cartridge Slow Blow Acting 2.5A 250V Radial 8.5 X 4 X 8mm Thermoplastic Ammo CQC/KC/SEMKO/UL/VDE Min Qty: 1400 Package Multiple: 1400 Lead time: 12 Weeks Date Code: 2401 | Americas - 7000 |
|
$0.4107 | Buy Now |
DISTI #
V72:2272_06421197
|
Arrow Electronics | Fuse Cartridge Slow Blow Acting 2.5A 250V Radial 8.5 X 4 X 8mm Thermoplastic Ammo CQC/KC/SEMKO/UL/VDE Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2208 Container: Cut Strips | Americas - 1375 |
|
$0.4316 / $0.4757 | Buy Now |
|
Future Electronics | 392 Series 250 V 2.5 A Through Hole Radial Lead TE5 Time-Lag Fuse RoHS: Compliant pbFree: Yes Min Qty: 1400 Package Multiple: 1400 Container: Ammo Pack | 0Ammo Pack |
|
$0.3300 / $0.3550 | Buy Now |
|
Future Electronics | 392 Series 250 V 2.5 A Through Hole Radial Lead TE5 Time-Lag Fuse RoHS: Compliant pbFree: Yes Min Qty: 1400 Package Multiple: 1400 Container: Ammo Pack | 0Ammo Pack |
|
$0.3300 / $0.3600 | Buy Now |
DISTI #
78968126
|
Verical | Fuse Cartridge Slow Blow Acting 2.5A 250V Radial 8.5 X 4 X 8mm Thermoplastic Ammo CQC/KC/SEMKO/UL/VDE Min Qty: 1400 Package Multiple: 1400 Date Code: 2401 | Americas - 7000 |
|
$0.4107 | Buy Now |
DISTI #
61738200
|
Verical | Fuse Cartridge Slow Blow Acting 2.5A 250V Radial 8.5 X 4 X 8mm Thermoplastic Ammo CQC/KC/SEMKO/UL/VDE Min Qty: 14 Package Multiple: 1 Date Code: 2208 | Americas - 1375 |
|
$0.4316 / $0.4683 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
39212500000
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
39212500000
Littelfuse Inc
Electric Fuse, Time Lag Blow, 2.5A, 250VAC, 25A (IR), Through Hole, TE5, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | TIME LAG | |
Body Breadth | 4 mm | |
Body Height | 8 mm | |
Body Length or Diameter | 8.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | TE5 | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 47 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | AMMO PACK; TAPE | |
Rated Breaking Capacity | 35 A | |
Rated Current | 2.5 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CCC; CE; CUL; KC; PSE; VDE; UL | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 0.02 s |
This table gives cross-reference parts and alternative options found for 39212500000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 39212500000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3921250000 | Electric Fuse, Time Lag Blow, 2.5A, 250VAC, 25A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 39212500000 vs 3921250000 |
3921250044 | Electric Fuse, Time Lag Blow, 2.5A, 250VAC, 25A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 39212500000 vs 3921250044 |