Part Details for 392075 WH005 by Alpha Wire
Overview of 392075 WH005 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 392075 WH005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03F1088
|
Newark | Hook Up Wire, 100Ft, 20Awg Copper, White, Jacket Material:Rubber, Jacket Color:White, Wire Gauge:20Awg, Conductor Area Csa:0.51Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:150°C Rohs Compliant: Yes |Alpha Wire 392075 WH005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$759.1000 | Buy Now |
DISTI #
392075WH005-ND
|
DigiKey | HOOK-UP STRND 20AWG WHT 100' Min Qty: 1 Lead time: 5 Weeks Container: Spool | Temporarily Out of Stock |
|
$600.9833 / $613.4100 | Buy Now |
DISTI #
602-392075-100-01
|
Mouser Electronics | Hook-up Wire 20AWG 30000V SILICNE 100ft SPOOL WHT RoHS: Compliant | 2 |
|
$600.9800 / $613.4100 | Buy Now |
DISTI #
70321418
|
RS | Hook-Up Wire,20 AWG, TC,10x30 Strand,0.187"dia, Rubber insulated, White, UL AWM | Alpha Wire 392075 WH005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$613.4100 | RFQ |