Part Details for 392050-BK005 by Alpha Wire
Overview of 392050-BK005 by Alpha Wire
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 392050-BK005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Hook-up Wire 20AWG 3.63mm Tinned Copper 20000VDC Bulk - 30.48m (100ft)/Spool RoHS: Compliant |
1 In Stock 3 Factory Stock |
|
$489.9300 / $521.6200 | Buy Now |
|
Master Electronics | Hook-up Wire 20AWG 3.63mm Tinned Copper 20000VDC Bulk - 30.48m (100ft)/Spool RoHS: Compliant |
1 In Stock 3 Factory Stock |
|
$489.9300 / $521.6200 | Buy Now |