Part Details for 392050 RD005 by Alpha Wire
Overview of 392050 RD005 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 392050 RD005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90R4473
|
Newark | Hu Wire Silicone /100 Ft |Alpha Wire 392050 RD005 RoHS: Not Compliant Min Qty: 10 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$519.7000 / $565.5600 | Buy Now |
DISTI #
3937-392050RD005-ND
|
DigiKey | HOOK-UP STRND 20AWG RED 100' Min Qty: 1 Lead time: 5 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$1,068.8900 | Buy Now |
DISTI #
392050RD005-ND
|
DigiKey | HOOK-UP STRND 20AWG RED 100' Min Qty: 1 Lead time: 5 Weeks Container: Spool |
1 In Stock |
|
$341.7304 / $415.6400 | Buy Now |
DISTI #
602-392050-100-03
|
Mouser Electronics | Hook-up Wire 20 AWG 10/30 20000V Silicone, 100 ft Spool Red RoHS: Compliant | 0 |
|
$460.3900 | Order Now |
DISTI #
70479287
|
RS | Hook-Up Wire,20 AWG, 10X30,Silicone rubber insulated, Red,20kV, UL AWM 3239 | Alpha Wire 392050 RD005 RoHS: Compliant Min Qty: 10 Package Multiple: 100 Container: ft. Coil | 0 |
|
$503.7000 | RFQ |