Part Details for 392040 WH001 by Alpha Wire
Overview of 392040 WH001 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 392040 WH001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
392040WH001-ND
|
DigiKey | HOOK-UP STRND 20AWG WHITE Min Qty: 1000 Lead time: 7 Weeks Container: Spool |
2000 In Stock |
|
$1.3366 | Buy Now |
DISTI #
602-392040-1000-01
|
Mouser Electronics | Hook-up Wire HU WIRE SILICONE RoHS: Compliant | 0 |
|
$1,578.4400 / $1,703.7200 | Order Now |
DISTI #
70021845
|
RS | Hook-Up Wire, TC, 20 AWG, 10x30, Wht Silicone Rubber Ins, +150C | Alpha Wire 392040 WH001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$1,703.7200 | RFQ |