Part Details for 392-1023-000 by ITT Interconnect Solutions
Overview of 392-1023-000 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
C1023-AL | Coilcraft Inc | SMPS Transformer, 15W, | |
C1023-ALD | Coilcraft Inc | SMPS Transformer, 13W, ROHS COMPLIANT | |
C1023-ALB | Coilcraft Inc | SMPS Transformer, 13W, ROHS COMPLIANT |
Price & Stock for 392-1023-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AJ3278
|
Newark | Itt Cannon |Itt Cannon 392-1023-000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.9200 / $52.0300 | Buy Now |
DISTI #
2266-392-1023-000-ND
|
DigiKey | INSULATOR ASSYSHORTENEDDPX2NE673 Min Qty: 2 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
5 In Stock |
|
$48.7300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
5 Partner Stock |
|
$46.7800 / $61.9200 | Buy Now |
DISTI #
61919202
|
Verical | 392-1023-000 Min Qty: 2 Package Multiple: 1 | Americas - 3 |
|
$43.1100 | Buy Now |
DISTI #
65691609
|
Verical | 392-1023-000 Min Qty: 2 Package Multiple: 1 | Americas - 2 |
|
$43.1100 | Buy Now |
DISTI #
3921023000-ITT
|
TME | 392-1023-000 Min Qty: 1 | 5 |
|
$53.1441 / $53.1450 | Buy Now |
DISTI #
C1S138502290613
|
Chip1Stop | Unclassified | 5 |
|
$52.0000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
5 Partner Stock |
|
$46.7800 / $61.9200 | Buy Now |