Part Details for 391P-SA-PI by Excelta Corporation
Overview of 391P-SA-PI by Excelta Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 391P-SA-PI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10233932
|
Techni-Tool, Inc. | Excelta 391P-SA-PI Tweezers, For 3" Wafers, Fingered Paddle Guide Pin, 4.75" OAL | 0 |
|
$57.8400 | Buy Now |
DISTI #
10233932
|
TestEquity LLC | Excelta 391P-SA-PI Tweezers, For 3" Wafers, Fingered Paddle Guide Pin, 4.75" OAL | 0 |
|
$57.8400 | Buy Now |