Part Details for 391KD07 by YAGEO Corporation
Overview of 391KD07 by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 391KD07
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-391KD07-ND
|
DigiKey | MOV DISC 7MM, 390V 1.2KA, BULK Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0455 / $0.2400 | Buy Now |
DISTI #
391KD07-TR
|
Avnet Americas | Varistor Metal Oxide 250VAC/320VDC 130pF 10A 390V Through Hole Bulk - Tape and Reel (Alt: 391KD07-TR) RoHS: Compliant Min Qty: 6000 Package Multiple: 1500 Lead time: 14 Weeks, 6 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
391KD07
|
Avnet Americas | Varistor Metal Oxide 250VAC/320VDC 130pF 10A 390V Through Hole Bulk - Bulk (Alt: 391KD07) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 14 Weeks, 6 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
603-391KD07
|
Mouser Electronics | Varistors MOV Disc 7mm, 390V 1.2KA, Bulk RoHS: Compliant | 0 |
|
$0.0370 / $0.2400 | Order Now |
|
Future Electronics | MOV RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.0253 | Buy Now |
|
Ozdisan Elektronik | VARISTOR DISC 7MM 390V 1.2KA 250VAC 320VDC THT | 0 |
|
$0.0368 / $0.0449 | RFQ |
Part Details for 391KD07
391KD07 CAD Models
391KD07 Part Data Attributes
|
391KD07
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
391KD07
YAGEO Corporation
Varistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 14 Weeks, 6 Days | |
Circuit RMS Voltage-Max | 250 V | |
Energy Absorbing Capacity-Max | 26 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 9 mm | |
Package Length | 9 mm | |
Package Style | Radial | |
Package Width | 5.4 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Reference Standard | CSA, UL, VDE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | SURGE PROTECTION | |
Tolerance | 10% | |
Working Voltage | 320 V |