Part Details for 391KD20JY by Micro Commercial Components
Overview of 391KD20JY by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 391KD20JY
391KD20JY CAD Models
391KD20JY Part Data Attributes
|
391KD20JY
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
391KD20JY
Micro Commercial Components
RESISTOR, VOLTAGE DEPENDENT, 320V, 275J, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 250 V | |
Energy Absorbing Capacity-Max | 275 J | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | BULK; TR | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 85 °C | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 320 V |
Alternate Parts for 391KD20JY
This table gives cross-reference parts and alternative options found for 391KD20JY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 391KD20JY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Z21D391 | RESISTOR, VOLTAGE DEPENDENT, 320V, 275J, THROUGH HOLE MOUNT | SEMITEC Corporation | 391KD20JY vs Z21D391 |
0390NS20DT | RESISTOR, VOLTAGE DEPENDENT, 320V, 275J, THROUGH HOLE MOUNT | Stetron International Inc | 391KD20JY vs 0390NS20DT |
ERZV20D391 | Varistor | Panasonic Electronic Components | 391KD20JY vs ERZV20D391 |
ROV20H391K-S-AP | Voltage Dependent Resistor, RESISTOR, VOLTAGE DEPENDENT, 320 V, 275 J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | 391KD20JY vs ROV20H391K-S-AP |
0390NS20DTIK | RESISTOR, VOLTAGE DEPENDENT, 320V, 275J, THROUGH HOLE MOUNT | Stetron International Inc | 391KD20JY vs 0390NS20DTIK |
0390NS20DTOK | RESISTOR, VOLTAGE DEPENDENT, 320V, 275J, THROUGH HOLE MOUNT | Stetron International Inc | 391KD20JY vs 0390NS20DTOK |
0390NS20DTS | RESISTOR, VOLTAGE DEPENDENT, 320V, 275J, THROUGH HOLE MOUNT | Stetron International Inc | 391KD20JY vs 0390NS20DTS |
ROV20H391K | RESISTOR, VOLTAGE DEPENDENT, 320V, 275J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | 391KD20JY vs ROV20H391K |
0390NS20DAS | RESISTOR, VOLTAGE DEPENDENT, 320V, 275J, THROUGH HOLE MOUNT | Stetron International Inc | 391KD20JY vs 0390NS20DAS |
VDRH20X250BSE | Varistor, 320V, 275J, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | 391KD20JY vs VDRH20X250BSE |