There are no models available for this part yet.
Overview of 391875 WH002 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 391875 WH002 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
28Y5572
|
Newark | Hu Wire Silicone /500 Ft |Alpha Wire 391875 WH002 RoHS: Not Compliant Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$1,481.5300 / $1,697.8100 | Buy Now | |
DISTI #
3937-391875WH002-ND
|
DigiKey | HOOK-UP STRND 18AWG WHT 500' Min Qty: 1 Lead time: 5 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$3,024.9300 | Buy Now | |
DISTI #
391875WH002-ND
|
DigiKey | HOOK-UP STRND 18AWG WHT 500' Min Qty: 1 Lead time: 5 Weeks Container: Spool |
1 In Stock |
|
$1,344.1780 / $1,488.7800 | Buy Now | |
DISTI #
602-391875-500-01
|
Mouser Electronics | Hook-up Wire 18 AWG 16/30 30000V Silicone, 500 ft Spool White RoHS: Compliant | 0 |
|
$1,344.1700 / $1,344.1800 | Order Now | |
DISTI #
73559261
|
RS | Hook-Up Wire,18 AWG, 16X30,Silicone rubber insulated, White,30kV, UL AWM 3239 | Alpha Wire 391875 WH002 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$1,344.1800 | RFQ |