Part Details for 391862 BK005 by Alpha Wire
Overview of 391862 BK005 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 391862 BK005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85C4697
|
Newark | Hu Wire Silicone /100 Ft |Alpha Wire 391862 BK005 RoHS: Not Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$645.2400 / $739.4300 | Buy Now |
DISTI #
391862BK005-ND
|
DigiKey | HOOK-UP STRND 18AWG BLACK 100' Min Qty: 1 Lead time: 5 Weeks Container: Spool |
1 In Stock |
|
$585.4170 / $686.4300 | Buy Now |
DISTI #
602-391862-100-02
|
Mouser Electronics | Hook-up Wire 18 AWG 16/30 25000V Silicone, 100 ft Spool Black RoHS: Compliant | 0 |
|
$585.4100 / $585.4200 | Order Now |
DISTI #
70479277
|
RS | Hook-Up Wire,18 AWG, 16X30,Silicone rubber insulated, Black,25kV, UL AWM 3239 | Alpha Wire 391862 BK005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$682.5100 / $718.4200 | RFQ |