Part Details for 391845-WH005 by Alpha Wire
Overview of 391845-WH005 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 391845-WH005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | White - 30.48m (100ft)/Spool RoHS: Compliant |
2 In Stock |
|
$557.8000 / $589.9000 | Buy Now |
DISTI #
391845-WH005
|
TME | Wire, HookUp Wire, stranded, Cu, silicone, white, -40÷150°C, 15kV Min Qty: 1 | 2 |
|
$218.4000 / $312.0000 | Buy Now |
|
Master Electronics | White - 30.48m (100ft)/Spool RoHS: Compliant |
2 In Stock |
|
$557.8000 / $589.9000 | Buy Now |