Part Details for 391840 BK005 by Alpha Wire
Overview of 391840 BK005 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 391840 BK005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38H9372
|
Newark | Hu Wire Silicone/100 Ft |Alpha Wire 391840 BK005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$527.4500 / $752.3900 | Buy Now |
DISTI #
391840BK005-ND
|
DigiKey | HOOK-UP STRND 18AWG BLACK 100' Min Qty: 1 Lead time: 5 Weeks Container: Spool |
3 In Stock |
|
$482.0667 / $492.0300 | Buy Now |
DISTI #
602-391840-100-02
|
Mouser Electronics | Hook-up Wire 18AWG 10000V SILICNE 100ft SPOOL BLACK RoHS: Compliant | 1 |
|
$531.4100 / $636.2000 | Buy Now |
DISTI #
73559230
|
RS | Hook-Up Wire,18 AWG, 16X30,Silicone rubber insulated, Black,10KV, UL AWM 3239 | Alpha Wire 391840 BK005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$462.5100 / $492.0300 | RFQ |
DISTI #
3247896
|
Farnell | HOOK-UP WIRE, 0.81MM2, 30M, BLACK RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 6 Days Container: Reel | 0 |
|
$303.1158 | Buy Now |
Part Details for 391840 BK005
391840 BK005 CAD Models
391840 BK005 Part Data Attributes:
|
391840 BK005
Alpha Wire
Buy Now
|
Compare Parts:
391840 BK005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |