There are no models available for this part yet.
Overview of 391675 WH005 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 391675 WH005 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
98H0362
|
Newark | Cable, Wire Cable/Wire Type:Hook Up Wire, Total Number Of Conductors:1 |Alpha Wire 391675 WH005 RoHS: Not Compliant Min Qty: 10 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$808.9700 | Buy Now | |
DISTI #
391675WH005-ND
|
DigiKey | HOOK-UP STRND 16AWG WHT 100' Min Qty: 1 Lead time: 5 Weeks Container: Spool |
11 In Stock |
|
$733.9640 / $847.4100 | Buy Now | |
DISTI #
3937-391675WH005-ND
|
DigiKey | HOOK-UP STRND 16AWG WHT 100' Min Qty: 1 Lead time: 5 Weeks Container: Spool MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$1,651.6900 | Buy Now | |
DISTI #
602-391675-100-01
|
Mouser Electronics | Hook-up Wire 16 AWG 26/30 30000V Silicone, 100 ft Spool White RoHS: Compliant | 0 |
|
$733.9500 | Order Now | |
DISTI #
73559209
|
RS | Hook-Up Wire,16 AWG,26x30,White Silicone Rubber Ins,35kV, UL AWM 3239 | Alpha Wire 391675 WH005 RoHS: Compliant Min Qty: 10 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$778.3400 | RFQ |