Part Details for 391650 BK005 by Alpha Wire
Overview of 391650 BK005 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 391650 BK005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90R4444
|
Newark | Hu Wire Silicone/100 Ft |Alpha Wire 391650 BK005 Min Qty: 10 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$657.7300 | Buy Now |
DISTI #
391650BK005-ND
|
DigiKey | HOOK-UP STRND 16AWG BLACK Min Qty: 100 Lead time: 5 Weeks Container: Spool |
1000 In Stock |
|
$5.9675 | Buy Now |
DISTI #
602-391650-100-02
|
Mouser Electronics | Hook-up Wire HU WIRE SILICONE RoHS: Compliant | 0 |
|
$663.3300 | Order Now |
DISTI #
73559189
|
RS | Hook-Up Wire, 16 AWG, 26X30, Silicone rubber insulated, Black, 20kV, UL AWM 323 | Alpha Wire 391650 BK005 RoHS: Compliant Min Qty: 10 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$738.6000 / $872.8900 | RFQ |