Part Details for 391626 WH005 by Alpha Wire
Overview of 391626 WH005 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 391626 WH005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97B1317
|
Newark | Hook Up Wire, 100Ft, 16Awg Copper, White, Jacket Material:Rubber, Jacket Color:White, Wire Gauge:16Awg, Conductor Area Csa:1.32Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:150°C Rohs Compliant: Yes |Alpha Wire 391626 WH005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$250.8700 / $253.4300 | Buy Now |
DISTI #
391626W-100-ND
|
DigiKey | HOOK-UP STRND 16AWG WHITE 100' Min Qty: 1 Lead time: 5 Weeks Container: Spool |
1 In Stock |
|
$159.0920 / $185.5600 | Buy Now |
DISTI #
602-391626-100-01
|
Mouser Electronics | Hook-up Wire HU WIRE SILICONE | 0 |
|
$159.0900 / $185.5500 | Order Now |
DISTI #
70321416
|
RS | Hook-Up Wire,16 AWG, TC,26x30 Strand,0.154"dia, White, UL AWM 3212 | Alpha Wire 391626 WH005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$183.1500 / $192.7900 | RFQ |
Part Details for 391626 WH005
391626 WH005 CAD Models
391626 WH005 Part Data Attributes:
|
391626 WH005
Alpha Wire
Buy Now
|
Compare Parts:
391626 WH005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |