Part Details for 391497 RD005 by Alpha Wire
Overview of 391497 RD005 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 391497 RD005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28Y5531
|
Newark | Hu Wire Silicone /100 Ft |Alpha Wire 391497 RD005 RoHS: Not Compliant Min Qty: 10 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$1,320.2000 | Buy Now |
DISTI #
391497RD005-ND
|
DigiKey | HOOK-UP STRND 14AWG RED 100' Min Qty: 1 Lead time: 5 Weeks Container: Spool |
10 In Stock |
|
$1,125.7600 | Buy Now |
DISTI #
602-391497-100-03
|
Mouser Electronics | Hook-up Wire 14 AWG 41/30 40000V Silicone, 100 ft Spool Red RoHS: Compliant | 0 |
|
$1,210.9500 | Order Now |
DISTI #
70479266
|
RS | Hook-Up Wire,14 AWG, 41X30,Silicone rubber insulated, Red,40kV, UL AWM 3239 | Alpha Wire 391497 RD005 RoHS: Compliant Min Qty: 10 Package Multiple: 100 Container: ft. Coil | 0 |
|
$1,198.9000 | RFQ |