Part Details for 391475 BK002 by Alpha Wire
Overview of 391475 BK002 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 391475 BK002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28Y5523
|
Newark | Hu Wire Silicone /500 Ft |Alpha Wire 391475 BK002 Min Qty: 2 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$2,413.1700 | Buy Now |
DISTI #
391475BK002-ND
|
DigiKey | HOOK-UP STRND 14AWG BLACK 500' Min Qty: 1 Lead time: 5 Weeks Container: Spool |
1 In Stock |
|
$2,057.7500 | Buy Now |
DISTI #
602-391475-500-02
|
Mouser Electronics | Hook-up Wire HU WIRE SILICONE RoHS: Compliant | 0 |
|
$2,211.3500 | Order Now |
DISTI #
73559148
|
RS | Hook-Up Wire,14 AWG, TC,41x30 Strand,0.198"dia, SiliconeRubber, Black | Alpha Wire 391475 BK002 RoHS: Compliant Min Qty: 2 Package Multiple: 500 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$2,189.4300 | RFQ |