Part Details for 391462 RD002 by Alpha Wire
Overview of 391462 RD002 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 391462 RD002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28Y5520
|
Newark | Hu Wire Silicone /500 Ft |Alpha Wire 391462 RD002 RoHS: Not Compliant Min Qty: 2 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$1,980.3900 / $2,269.5000 | Buy Now |
DISTI #
391462RD002-ND
|
DigiKey | HOOK-UP STRND 14AWG RED Min Qty: 500 Lead time: 5 Weeks Container: Spool | Temporarily Out of Stock |
|
$3.5936 / $3.7925 | Buy Now |
DISTI #
602-391462-500-03
|
Mouser Electronics | Hook-up Wire 14 AWG 41/30 25000V Silicone, 500 ft Spool Red RoHS: Compliant | 0 |
|
$2,070.5800 | Order Now |
DISTI #
73559145
|
RS | Hook-Up Wire,14 AWG, 41X30,Silicone rubber insulated, Red,25kV, UL AWM 3239 | Alpha Wire 391462 RD002 RoHS: Compliant Min Qty: 2 Package Multiple: 500 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$1,796.7900 | RFQ |