Part Details for 391445 WH005 by Alpha Wire
Overview of 391445 WH005 by Alpha Wire
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 391445 WH005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03F1104
|
Newark | Hook Up Wire, 100Ft, 14Awg Copper, White, Jacket Material:Silicone Rubber, Jacket Color:White, Wire Gauge:14Awg, Conductor Area Csa:2.08Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:150°C Rohs Compliant: Yes |Alpha Wire 391445 WH005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$801.3200 | Buy Now |
DISTI #
A391445W-100-ND
|
DigiKey | HOOK-UP STRND 14AWG WHT 100' Min Qty: 1 Lead time: 5 Weeks Container: Spool |
14 In Stock |
|
$634.4167 / $647.5300 | Buy Now |
DISTI #
602-391445-100-01
|
Mouser Electronics | Hook-up Wire 14AWG 41/30 SILICONE 100FT SPOOL WHITE RoHS: Compliant | 0 |
|
$678.8000 / $804.0200 | Order Now |
DISTI #
70138585
|
RS | Hook-Up Wire,14 AWG,41x30,TC, Silicone Rubber insulated, White, UL AWM/Style 3239 | Alpha Wire 391445 WH005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 2 |
|
$647.5300 | Buy Now |
DISTI #
ALP391445-WHT-100FT
|
Heilind Electronics | 391445 WHITE 100 FT | Americas - 75 in Stock |
|
$7.8523 / $8.1016 | Buy Now |
DISTI #
ALP391445-WHT-100FT
|
Interstate Connecting Components | 391445 WHITE 100 FT | 25 |
|
$7.8523 / $8.1016 | Buy Now |
Part Details for 391445 WH005
391445 WH005 CAD Models
391445 WH005 Part Data Attributes:
|
391445 WH005
Alpha Wire
Buy Now
|
Compare Parts:
391445 WH005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |