Part Details for 391440-WH005 by Alpha Wire
Overview of 391440-WH005 by Alpha Wire
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 391440-WH005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Hook-up Wire 14AWG 4.01mm Tinned Copper - White - 10000VDC Spool - 30.48m (100ft)/Spool RoHS: Compliant |
4 In Stock 3 Factory Stock |
|
$651.6400 / $687.0000 | Buy Now |
|
Master Electronics | Hook-up Wire 14AWG 4.01mm Tinned Copper - White - 10000VDC Spool - 30.48m (100ft)/Spool RoHS: Compliant |
4 In Stock 3 Factory Stock |
|
$651.6400 / $687.0000 | Buy Now |